There are no models available for this part yet.
Overview of HSMF-C157. by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1574A | Analog Devices | LTC3612EFE Demo Board - 3A, 4M | |
DC1575B | Analog Devices | LTC4362CDCB-2 Demo Board - Mon | |
DC1572A | Analog Devices | LTC3615EFE Demo Board - Dual, |
Price & Stock for HSMF-C157. by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92K0424
|
Newark | Led, Org/Grn, 8Mcd/15Mcd, 604Nm/572Nm, Led Color:Green, Orange, Led Mounting:Smd, Bulb Size:2Mm X 2.7Mm, Viewing Angle:170°, Lens Shape:Rectangular, Forward Current/Color:O 20Ma, G 20Ma, Luminous Intensity/Color:O 8Mcd, G 15Mcd Rohs Compliant: Yes |Broadcom HSMF-C157. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 86 |
|
$0.0980 | Buy Now |