There are no models available for this part yet.
Overview of HSMF-C164 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM54C164J/883 | Rochester Electronics LLC | Serial In Parallel Out, CMOS Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, DIP-14 |
Price & Stock for HSMF-C164 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
516-HSMF-C164CT-ND
|
DigiKey | LED BLUE/RED DIFFUSED 0603 SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10114 In Stock |
|
$0.6386 / $2.0200 | Buy Now | |
DISTI #
HSMF-C164
|
Avnet Americas | LED Bi-Color Blue/Red 468nm/637nm 4-Pin Chip LED T/R - Tape and Reel (Alt: HSMF-C164) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5848 / $0.6880 | Buy Now | |
DISTI #
630-HSMF-C164
|
Mouser Electronics | Standard LEDs - SMD Red/Blue Bi-Color RoHS: Compliant | 6674 |
|
$0.6340 / $1.7500 | Buy Now | |
DISTI #
HSMF-C164
|
EBV Elektronik | LED Bi-Color Blue/Red 468nm/637nm 4-Pin Chip LED T/R (Alt: HSMF-C164) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |
CAD Models for HSMF-C164 by Broadcom Limited
Part Data Attributes for HSMF-C164 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Color
|
RED/BLUE
|
Color@Wavelength
|
Blue/Orange-Red
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e4
|
Lens Type
|
UNTINTED DIFFUSED
|
Luminous Intensity-Nom
|
90.0/10.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
0.5 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
637/468 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
1.6 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Pitch
|
1.3 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for HSMF-C164
This table gives cross-reference parts and alternative options found for HSMF-C164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-C164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMF-C168 | Dual Color LED, Green/blue, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | Broadcom Limited | HSMF-C164 vs HSMF-C168 |
HSMF-C165 | Dual Color LED, High Efficiency Red/green, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | Broadcom Limited | HSMF-C164 vs HSMF-C165 |
HSMF-C166 | Dual Color LED, Yellow/green, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | Broadcom Limited | HSMF-C164 vs HSMF-C166 |
HSMF-C162 | DUAL COLOR LED, RED/AMBER, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | Avago Technologies | HSMF-C164 vs HSMF-C162 |
HSMF-C165 | DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | Avago Technologies | HSMF-C164 vs HSMF-C165 |
HSMF-C167 | Dual Color LED, Orange/green, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | Broadcom Limited | HSMF-C164 vs HSMF-C167 |
HSMF-C162 | Dual Color LED, Red/amber, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | Broadcom Limited | HSMF-C164 vs HSMF-C162 |