There are no models available for this part yet.
Overview of HSMF-C166 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1660B | Analog Devices | LTC6417 Demo Circuit 1.6GHz d | |
LTC1661CMS8#TRPBF | Analog Devices | uP 2x 10-B DAC in MS | |
LTC1662IMS8#TRPBF | Analog Devices | Ultralow Pwr, 2x 10-B DAC in M |
Price & Stock for HSMF-C166 by Agilent Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 19998 |
|
RFQ |
CAD Models for HSMF-C166 by Agilent Technologies Inc
Part Data Attributes for HSMF-C166 by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW/GREEN
|
Color@Wavelength
|
Green/Yellow
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.6 V
|
JESD-609 Code
|
e0
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
8.0/15.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
0.5 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
589/570 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
1.6 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
1.3 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for HSMF-C166
This table gives cross-reference parts and alternative options found for HSMF-C166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-C166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMF-C166 | Dual Color LED, Yellow/green, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | Broadcom Limited | HSMF-C166 vs HSMF-C166 |
Related Parts for HSMF-C166
-
HSMF-C165Visible LEDs
-
0402ZD105KAT2AFixed Capacitors
-
FTSH-102-02-F-DVHeaders and Edge Type Connectors
-
CSR1206FKR100Fixed Resistors
-
HSP061-2M6Transient Suppressors
-
SBR15U100CTLQ-13Rectifier Diodes
-
43030-0001Terminals and Terminal Blocks
-
SRU1038-220YFixed Inductors
-
M30873FHGP#U3Microcontrollers