Part Details for HSMF-C167 by Avago Technologies
Overview of HSMF-C167 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for HSMF-C167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3087 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Amber/Green, Diffused | 9744 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for HSMF-C167
HSMF-C167 CAD Models
HSMF-C167 Part Data Attributes
|
HSMF-C167
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMF-C167
Avago Technologies
DUAL COLOR LED, ORANGE/GREEN, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | ORANGE/GREEN | |
Color@Wavelength | Amber/Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 8.0/15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 605/570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMF-C167
This table gives cross-reference parts and alternative options found for HSMF-C167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-C167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMF-C167 | Dual Color LED, Orange/green, Diffused, 1.6mm | Agilent Technologies Inc | HSMF-C167 vs HSMF-C167 |
HSMF-C167 | Dual Color LED, Orange/green, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | Broadcom Limited | HSMF-C167 vs HSMF-C167 |