Part Details for HSMH-A100-L00J1 by Avago Technologies
Overview of HSMH-A100-L00J1 by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Telecommunications
Communication and Networking
Price & Stock for HSMH-A100-L00J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12574 |
|
RFQ | ||
|
Bristol Electronics | 4555 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, RED, 2.2 mm | 3644 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for HSMH-A100-L00J1
HSMH-A100-L00J1 CAD Models
HSMH-A100-L00J1 Part Data Attributes
|
HSMH-A100-L00J1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMH-A100-L00J1
Avago Technologies
SINGLE COLOR LED, RED, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.0112 cd | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMH-A100-L00J1
This table gives cross-reference parts and alternative options found for HSMH-A100-L00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMH-A100-L00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMH-A100-L00J1 | Single Color LED, Red, 2.2mm, LCC-2 | Broadcom Limited | HSMH-A100-L00J1 vs HSMH-A100-L00J1 |