-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMH-H191CT-ND
|
DigiKey | LED RED DIFFUSED Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31437 In Stock |
|
$0.0858 / $0.4500 | Buy Now |
DISTI #
HSMH-H191
|
Avnet Americas | Chip,Top Mt,AlInGaP - Tape and Reel (Alt: HSMH-H191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0789 / $0.0928 | Buy Now |
DISTI #
630-HSMH-H191
|
Mouser Electronics | Standard LEDs - SMD 0603 Top Mount Mono-Color ChipLED, AllnGaP Red RoHS: Compliant | 42679 |
|
$0.0890 / $0.4400 | Buy Now |
DISTI #
HSMH-H191
|
Avnet Americas | Chip,Top Mt,AlInGaP - Tape and Reel (Alt: HSMH-H191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0789 / $0.0928 | Buy Now |
DISTI #
HSMH-H191
|
TME | LED, SMD, 0603, red, 7.2mcd, 1.6x0.8x0.6mm, 170°, 1.6÷2.6V, 20mA Min Qty: 5 | 4375 |
|
$0.0810 / $0.1730 | Buy Now |
|
Ameya Holding Limited | Min Qty: 4000 | 42950 |
|
$0.1283 / $0.1400 | Buy Now |
DISTI #
HSMH-H191
|
EBV Elektronik | Chip,Top Mt,AlInGaP (Alt: HSMH-H191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | EBV - 148000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 120000 |
|
$0.1153 / $0.1239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMH-H191
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMH-H191
Broadcom Limited
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | SINGLE COLOR LED |