Part Details for HSMJ-A401-U40M1 by Avago Technologies
Overview of HSMJ-A401-U40M1 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
G846A40120T1HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Right Angle,SMT,2x20Pin,15u\\ Gold,NY9T,Latch Type | |
G846A401102T1HR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch Rightangle, Surfacemount, 2x20Pin, G/F, NY9T, LATCH TYPE, Natural, HF |
Price & Stock for HSMJ-A401-U40M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3368 |
|
RFQ |
Part Details for HSMJ-A401-U40M1
HSMJ-A401-U40M1 CAD Models
HSMJ-A401-U40M1 Part Data Attributes
|
HSMJ-A401-U40M1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMJ-A401-U40M1
Avago Technologies
SINGLE COLOR LED, RED ORANGE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Nom | 787.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 621 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMJ-A401-U40M1
This table gives cross-reference parts and alternative options found for HSMJ-A401-U40M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMJ-A401-U40M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMJ-A401-U40M1 | Single Color LED, Red Orange, PLASTIC, SMT, LCC-2 | Agilent Technologies Inc | HSMJ-A401-U40M1 vs HSMJ-A401-U40M1 |