Part Details for HSML-A100-Q00J1 by Broadcom Limited
Overview of HSML-A100-Q00J1 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HSML-A100-Q00J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K2773
|
Newark | Led, Orange, 100Mcd, 605Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:605Nm, Luminous Intensity:100Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Broadcom HSML-A100-Q00J1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$0.0410 | Buy Now |
DISTI #
516-2831-1-ND
|
DigiKey | LED ORANGE CLEAR 2PLCC SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12896 In Stock |
|
$0.1077 / $0.5400 | Buy Now |
DISTI #
HSML-A100-Q00J1
|
Avnet Americas | LED Uni-Color Orange 605nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSML-A100-Q00J1) RoHS: Compliant Min Qty: 36000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 1000 |
|
$0.0952 / $0.1120 | Buy Now |
DISTI #
630-HSML-A100-Q00J1
|
Mouser Electronics | Standard LEDs - SMD AlInGaP Orange Org RoHS: Compliant | 7189 |
|
$0.1180 / $0.5300 | Buy Now |
DISTI #
HSML-A100-Q00J1
|
Avnet Americas | LED Uni-Color Orange 605nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSML-A100-Q00J1) RoHS: Compliant Min Qty: 36000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 1000 |
|
$0.0952 / $0.1120 | Buy Now |
DISTI #
HSML-A100-Q00J1
|
Avnet Americas | LED Uni-Color Orange 605nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSML-A100-Q00J1) RoHS: Compliant Min Qty: 36000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1120 | Buy Now |
DISTI #
HSML-A100-Q00J1
|
TME | LED, SMD, 3528,PLCC2, orange, 71.5÷100mcd, 3.5x2.8x1.9mm, 120° Min Qty: 2 | 1613 |
|
$0.1890 / $0.4900 | Buy Now |
DISTI #
HSML-A100-Q00J1
|
Avnet Americas | LED Uni-Color Orange 605nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSML-A100-Q00J1) RoHS: Compliant Min Qty: 36000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 1000 |
|
$0.0952 / $0.1120 | Buy Now |
DISTI #
HSML-A100-Q00J1
|
Avnet Americas | LED Uni-Color Orange 605nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSML-A100-Q00J1) RoHS: Compliant Min Qty: 36000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1120 | Buy Now |
DISTI #
HSML-A100-Q00J1
|
EBV Elektronik | LED Uni-Color Orange 605nm 2-Pin PLCC T/R (Alt: HSML-A100-Q00J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 6 Days | EBV - 28000 |
|
Buy Now |
Part Details for HSML-A100-Q00J1
HSML-A100-Q00J1 CAD Models
HSML-A100-Q00J1 Part Data Attributes
|
HSML-A100-Q00J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSML-A100-Q00J1
Broadcom Limited
Single Color LED, Orange, 2.2mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.0715 cd | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 609 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSML-A100-Q00J1
This table gives cross-reference parts and alternative options found for HSML-A100-Q00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSML-A100-Q00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSML-A100-Q00J1 | SINGLE COLOR LED, ORANGE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | HSML-A100-Q00J1 vs HSML-A100-Q00J1 |