-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, GREEN, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2784 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMM-A100-S00J1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMM-A100-S00J1
Avago Technologies
SINGLE COLOR LED, GREEN, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.05 V | |
Luminous Intensity-Min | 0.18 cd | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 523 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for HSMM-A100-S00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMM-A100-S00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMM-A100-S00J1 | Single Color LED, Green, 2.2mm, LCC-2 | Broadcom Limited | HSMM-A100-S00J1 vs HSMM-A100-S00J1 |
HSMM-A100-S00J1 | Single Color LED, Green, 2.2mm, PLASTIC, SMT, LCC-2 | Agilent Technologies Inc | HSMM-A100-S00J1 vs HSMM-A100-S00J1 |