-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, 2.2mm, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1463-1-ND
|
DigiKey | LED GREEN CLEAR 2PLCC SMD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41740 In Stock |
|
$0.4951 / $1.5400 | Buy Now |
DISTI #
HSMM-A100-S00J1
|
Avnet Americas | LED Uni-Color Green 525nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMM-A100-S00J1) RoHS: Compliant Min Qty: 50000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 146000 |
|
$0.4488 / $0.5280 | Buy Now |
DISTI #
HSMM-A100-S00J1
|
Avnet Americas | LED Uni-Color Green 525nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMM-A100-S00J1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4554 / $0.5346 | Buy Now |
DISTI #
630-HSMM-A100-S00J1
|
Mouser Electronics | Standard LEDs - SMD Green Epoxy Lens 525nm 350mcd RoHS: Compliant | 43967 |
|
$0.5520 / $1.5400 | Buy Now |
|
Bristol Electronics | 465 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 2.2 mm | 8 |
|
$0.8870 / $1.0644 | Buy Now |
DISTI #
HSMM-A100-S00J1
|
Avnet Americas | LED Uni-Color Green 525nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMM-A100-S00J1) RoHS: Compliant Min Qty: 50000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 146000 |
|
$0.4488 / $0.5280 | Buy Now |
DISTI #
HSMM-A100-S00J1
|
Avnet Americas | LED Uni-Color Green 525nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMM-A100-S00J1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4554 / $0.5346 | Buy Now |
DISTI #
HSMM-A100-S00J1
|
TME | LED, SMD, 3528,PLCC2, green, 180÷350mcd, 3.5x2.8x1.9mm, 120°, 20mA Min Qty: 1 | 381 |
|
$0.8900 / $1.5800 | Buy Now |
DISTI #
HSMM-A100-S00J1
|
Avnet Americas | LED Uni-Color Green 525nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMM-A100-S00J1) RoHS: Compliant Min Qty: 50000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 146000 |
|
$0.4488 / $0.5280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMM-A100-S00J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMM-A100-S00J1
Broadcom Limited
Single Color LED, Green, 2.2mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.05 V | |
Luminous Intensity-Min | 0.18 cd | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 523 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for HSMM-A100-S00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMM-A100-S00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMM-A100-S00J1 | Single Color LED, Green, 2.2mm, PLASTIC, SMT, LCC-2 | Agilent Technologies Inc | HSMM-A100-S00J1 vs HSMM-A100-S00J1 |
HSMM-A100-S00J1 | SINGLE COLOR LED, GREEN, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | HSMM-A100-S00J1 vs HSMM-A100-S00J1 |