Part Details for HSMM-A100-U4PJ1 by Broadcom Limited
Overview of HSMM-A100-U4PJ1 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMM-A100-U4PJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3156-1-ND
|
DigiKey | LED GREEN CLEAR 2PLCC SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19288 In Stock |
|
$0.4348 / $1.3500 | Buy Now |
DISTI #
HSMM-A100-U4PJ1
|
Avnet Americas | LED Uni-Color Green 525nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMM-A100-U4PJ1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3944 / $0.4640 | Buy Now |
DISTI #
630-HSMM-A100-U4PJ1
|
Mouser Electronics | Standard LEDs - SMD InGaN Green RoHS: Compliant | 1770 |
|
$0.4340 / $1.3500 | Buy Now |
DISTI #
HSMM-A100-U4PJ1
|
Avnet Americas | LED Uni-Color Green 525nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMM-A100-U4PJ1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3944 / $0.4640 | Buy Now |
DISTI #
HSMM-A100-U4PJ1
|
TME | LED, SMD, 3528,PLCC2, green, 450mcd, 3.5x2.8x1.9mm, 120°, 3.4÷4.05V Min Qty: 1 | 22 |
|
$0.5370 / $1.0740 | Buy Now |
DISTI #
HSMM-A100-U4PJ1
|
Avnet Americas | LED Uni-Color Green 525nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMM-A100-U4PJ1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3944 / $0.4640 | Buy Now |
DISTI #
HSMM-A100-U4PJ1
|
EBV Elektronik | LED Uni-Color Green 525nm 2-Pin PLCC T/R (Alt: HSMM-A100-U4PJ1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | EBV - 8000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.5694 / $0.6119 | Buy Now |
Part Details for HSMM-A100-U4PJ1
HSMM-A100-U4PJ1 CAD Models
HSMM-A100-U4PJ1 Part Data Attributes
|
HSMM-A100-U4PJ1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMM-A100-U4PJ1
Broadcom Limited
Single Color LED, Green, 2.2mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.05 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Min | 0.45 cd | |
Luminous Intensity-Nom | 787.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 523 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |