Part Details for HSMM-A101-R00H1 by Broadcom Limited
Overview of HSMM-A101-R00H1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HSMM-A101-R00H1
HSMM-A101-R00H1 CAD Models
HSMM-A101-R00H1 Part Data Attributes
|
HSMM-A101-R00H1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMM-A101-R00H1
Broadcom Limited
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.05 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Min | 0.1125 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 523 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMM-A101-R00H1
This table gives cross-reference parts and alternative options found for HSMM-A101-R00H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMM-A101-R00H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMM-A101-R7PJ1 | Single Color LED, Green, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Broadcom Limited | HSMM-A101-R00H1 vs HSMM-A101-R7PJ1 |
HSMM-A101-R7PJ1 | SINGLE COLOR LED, GREEN, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | HSMM-A101-R00H1 vs HSMM-A101-R7PJ1 |
HSMM-A101-R8PJ1 | SINGLE COLOR LED, GREEN, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | HSMM-A101-R00H1 vs HSMM-A101-R8PJ1 |