Part Details for HSMN-A100-R00J1 by Broadcom Limited
Overview of HSMN-A100-R00J1 by Broadcom Limited
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMN-A100-R00J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMN-A100-R00J1CT-ND
|
DigiKey | LED BLUE CLEAR 2PLCC SMD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3515 In Stock |
|
$0.4202 / $1.3100 | Buy Now |
DISTI #
HSMN-A100-R00J1
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMN-A100-R00J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 / $0.4480 | Buy Now |
DISTI #
630-HSMN-A100-R00J1
|
Mouser Electronics | Standard LEDs - SMD InGaN Blue lue RoHS: Compliant | 6309 |
|
$0.4200 / $1.3100 | Buy Now |
DISTI #
HSMN-A100-R00J1
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMN-A100-R00J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 / $0.4480 | Buy Now |
DISTI #
HSMN-A100-R00J1
|
TME | LED, SMD, PLCC2, blue, 112.5mcd, 3.5x2.8x1.9mm, 120°, 3.4÷4.05V Min Qty: 1 | 0 |
|
$0.7300 / $0.9800 | RFQ |
|
Ameya Holding Limited | Min Qty: 500 | 3891 |
|
$1.4660 / $1.4980 | Buy Now |
DISTI #
HSMN-A100-R00J1
|
EBV Elektronik | LED Uni-Color Blue 468nm 2-Pin PLCC T/R (Alt: HSMN-A100-R00J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 6 Days | EBV - 8000 |
|
Buy Now | |
DISTI #
1058401RL
|
element14 Asia-Pacific | LED, SMD, PLCC2, BLUE RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.6008 / $0.9005 | Buy Now |
DISTI #
1058401
|
element14 Asia-Pacific | LED, SMD, PLCC2, BLUE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6008 / $1.2696 | Buy Now |
DISTI #
1058401RL
|
Farnell | LED, SMD, PLCC2, BLUE RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.5461 / $0.7536 | Buy Now |
Part Details for HSMN-A100-R00J1
HSMN-A100-R00J1 CAD Models
HSMN-A100-R00J1 Part Data Attributes:
|
HSMN-A100-R00J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMN-A100-R00J1
Broadcom Limited
Single Color LED, Blue, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.05 V | |
Luminous Intensity-Min | 0.1125 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |