Part Details for HSMN-A430-V7YM2 by Avago Technologies
Overview of HSMN-A430-V7YM2 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4309-ALD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
JA4309-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
JA4309-AL | Coilcraft Inc | Transformer, planar, for TI UCC2897A, SMT, RoHS |
Part Details for HSMN-A430-V7YM2
HSMN-A430-V7YM2 CAD Models
HSMN-A430-V7YM2 Part Data Attributes
|
HSMN-A430-V7YM2
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMN-A430-V7YM2
Avago Technologies
SINGLE COLOR LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Tin (Sn) |