Part Details for HSMN-C110 by Broadcom Limited
Overview of HSMN-C110 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMN-C110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMN-C110CT-ND
|
DigiKey | LED BLUE CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15013 In Stock |
|
$0.2770 / $0.9500 | Buy Now |
DISTI #
HSMN-C110
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMN-C110) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2448 / $0.2880 | Buy Now |
DISTI #
630-HSMN-C110
|
Mouser Electronics | Standard LEDs - SMD InGaN Blue N Blue RoHS: Compliant | 0 |
|
$0.2770 / $0.2830 | Order Now |
DISTI #
HSMN-C110
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMN-C110) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2448 / $0.2880 | Buy Now |
DISTI #
HSMN-C110
|
EBV Elektronik | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R (Alt: HSMN-C110) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.4403 | Buy Now |
Part Details for HSMN-C110
HSMN-C110 CAD Models
HSMN-C110 Part Data Attributes:
|
HSMN-C110
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMN-C110
Broadcom Limited
Single Color LED, High Performance Blue, Untinted Nondiffused, 3.20 X 1 MM, 1.50 MM HEIGHT, PLASTIC, SMT, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.20 X 1 MM, 1.50 MM HEIGHT, PLASTIC, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH PERFORMANCE BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Min | 0.0112 cd | |
Luminous Intensity-Nom | 39.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Viewing Angle | 130 deg |
Alternate Parts for HSMN-C110
This table gives cross-reference parts and alternative options found for HSMN-C110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMN-C110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMN-C110 | SINGLE COLOR LED, HIGH PERFORMANCE BLUE, 3.20 X 1 MM, 1.50 MM HEIGHT, PLASTIC, SMT, 3 PIN | Avago Technologies | HSMN-C110 vs HSMN-C110 |