HSMP-3822-BLKG
Description: Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN

Overview of HSMP-3822-BLKG by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Audio and Video Systems Telecommunications Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MSS1038-223MLB Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
MSS1038-223MLC Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
SD43-822MLB Coilcraft Inc General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT

Price & Stock for HSMP-3822-BLKG by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 63J9326
Newark Rf Diode, Pin, 0.8Pf, 50V, Sot-23, Diode Configuration:Dual Series, Resistance @ If:0.6Ohm, Reverse Voltage:50V, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Capacitance:0.8Pf, Forward Current:1A, Operating Temperature Max:150°Crohs Compliant: Yes |Broadcom HSMP-3822-BLKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Win Source Electronics Surface Mount RF PIN Switch and Limiter Diodes | RF DIODE PIN 50V SOT23-3 7240
  • 9 $6.2180
  • 20 $5.1020
  • 31 $4.9420
  • 42 $4.7830
  • 55 $4.6240
  • 73 $4.1450
$4.1450 / $6.2180 Buy Now

CAD Models for HSMP-3822-BLKG by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HSMP-3822-BLKG by Broadcom Limited

HSMP-3822-BLKG
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Avago Technologies
Additional Feature
LOW DISTORTION
Application
SWITCHING
Breakdown Voltage-Min
50 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
0.8 pF
Diode Capacitance-Nom
0.6 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
0.6 Ω
Diode Res Test Current
10 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Minority Carrier Lifetime-Nom
0.07 µs
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reverse Test Voltage
20 V
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. HSMP-3822-BLKG
    Broadcom Limited
    Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN
    VS

Alternate Parts for HSMP-3822-BLKG

This table gives cross-reference parts and alternative options found for HSMP-3822-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3822-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMP-3822-TR1G Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN Broadcom Limited HSMP-3822-BLKG vs HSMP-3822-TR1G
HSMP-3822T31 Pin Diode, 35V V(BR), Silicon, Broadcom Limited HSMP-3822-BLKG vs HSMP-3822T31
HSMP-3822T30 35V, SILICON, PIN DIODE Avago Technologies HSMP-3822-BLKG vs HSMP-3822T30
HSMP-3822T31G Pin Diode, 35V V(BR), Silicon, Broadcom Limited HSMP-3822-BLKG vs HSMP-3822T31G
HSMP-3822T32G Pin Diode, 35V V(BR), Silicon, Broadcom Limited HSMP-3822-BLKG vs HSMP-3822T32G
HSMP-3822 PIN DIODE Avago Technologies HSMP-3822-BLKG vs HSMP-3822
HSMP-3822-BLK Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3822-BLKG vs HSMP-3822-BLK
HSMP-3822-TR2 Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3822-BLKG vs HSMP-3822-TR2
HSMP-3822-BLKG Pin Diode, 50V V(BR), Silicon, LEAD FREE, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3822-BLKG vs HSMP-3822-BLKG
HSMP-3822-TR2 Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3822-BLKG vs HSMP-3822-TR2
Part Number Description Manufacturer Compare
HSMP-3822-TR2 Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3822-BLKG vs HSMP-3822-TR2
HSMP-3822T31G Pin Diode, 35V V(BR), Silicon, Broadcom Limited HSMP-3822-BLKG vs HSMP-3822T31G
HSMP-3822T30 Pin Diode, 35V V(BR), Silicon Broadcom Limited HSMP-3822-BLKG vs HSMP-3822T30
HSMP-3822-TR1G Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN Broadcom Limited HSMP-3822-BLKG vs HSMP-3822-TR1G
HSMP-3822-TR2 Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3822-BLKG vs HSMP-3822-TR2
BAR6304E6327HTSA1 Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG HSMP-3822-BLKG vs BAR6304E6327HTSA1
HSMP-3822T31G 35V, SILICON, PIN DIODE Avago Technologies HSMP-3822-BLKG vs HSMP-3822T31G
HSMP-3822T31 Pin Diode, 35V V(BR), Silicon, Broadcom Limited HSMP-3822-BLKG vs HSMP-3822T31
HSMP-3822-TR2 Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMP-3822-BLKG vs HSMP-3822-TR2
HSMP-3822T32G Pin Diode, 35V V(BR), Silicon, Broadcom Limited HSMP-3822-BLKG vs HSMP-3822T32G

Related Parts for HSMP-3822-BLKG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMP-3822-BLKG by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMP-3822-BLKG by Broadcom Limited

Select Manufacturer
Which Manufacturer of HSMP-3822-BLKG would you like to use for your alert(s)?
  • Please alert me when HSMP-3822-BLKG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMP-3822-BLKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMP-3822-BLKG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMP-3822-BLKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMP-3822-BLKG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMP-3822-BLKG by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: