Part Details for HSMP-3892#L31 by Hewlett Packard Co
Overview of HSMP-3892#L31 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3892HUH#PBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC | |
LTC3892IUH-2#TRPBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC | |
LTC3892EFE-1#PBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC |
Price & Stock for HSMP-3892#L31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 V, SILICON, PIN DIODE | 10 |
|
$0.6000 / $0.7200 | Buy Now |
Part Details for HSMP-3892#L31
HSMP-3892#L31 CAD Models
HSMP-3892#L31 Part Data Attributes
|
HSMP-3892#L31
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMP-3892#L31
Hewlett Packard Co
100V, SILICON, PIN DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |