-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED GREEN DIFFUSED SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1175
|
Newark | Led, Green, 522 Nm, 3.9 V, 20 Ma, 222.8 Mcd Rohs Compliant: Yes |Broadcom HSMQ-C280 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4970 / $1.0600 | Buy Now |
DISTI #
516-3991-1-ND
|
DigiKey | LED GREEN DIFFUSED SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11053 In Stock |
|
$0.3245 / $1.0300 | Buy Now |
DISTI #
HSMQ-C280
|
Avnet Americas | LED Uni-Color Green 516nm Chip LED 2-Pin 0402 T/R - Tape and Reel (Alt: HSMQ-C280) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2992 / $0.3520 | Buy Now |
DISTI #
630-HSMQ-C280
|
Mouser Electronics | Standard LEDs - SMD Chip Top Mt Green RoHS: Compliant | 0 |
|
$0.3240 / $0.3300 | Order Now |
DISTI #
HSMQ-C280
|
Avnet Americas | LED Uni-Color Green 516nm Chip LED 2-Pin 0402 T/R - Tape and Reel (Alt: HSMQ-C280) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2992 / $0.3520 | Buy Now |
DISTI #
HSMQ-C280
|
EBV Elektronik | LED Uni-Color Green 516nm Chip LED 2-Pin 0402 T/R (Alt: HSMQ-C280) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2494319RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3884 / $0.5456 | Buy Now |
DISTI #
2494319
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3884 / $1.1638 | Buy Now |
DISTI #
2494319RL
|
Farnell | LED, GREEN, 222.8MCD, 522NM, 0402 RoHS: Compliant Min Qty: 12000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.3426 | Buy Now |
DISTI #
2494319
|
Farnell | LED, GREEN, 222.8MCD, 522NM, 0402 RoHS: Compliant Min Qty: 12000 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMQ-C280
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMQ-C280
Broadcom Limited
LED GREEN DIFFUSED SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.1125 cd | |
Luminous Intensity-Nom | 222.8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 516 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.7 mm | |
Viewing Angle | 130 deg |