Part Details for HSMQ-C350 by Broadcom Limited
Overview of HSMQ-C350 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HSMQ-C350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4366-1-ND
|
DigiKey | LED GREEN CHIP SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60 In Stock |
|
$0.4202 / $1.3100 | Buy Now |
DISTI #
HSMQ-C350
|
Avnet Americas | CHIP,TOP MT,INGAN,GREEN - Tape and Reel (Alt: HSMQ-C350) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3808 / $0.4480 | Buy Now |
DISTI #
630-HSMQ-C350
|
Mouser Electronics | Standard LEDs - SMD Chip,Top Mt,InGaN Green RoHS: Compliant | 7944 |
|
$0.4200 / $1.3100 | Buy Now |
DISTI #
HSMQ-C350
|
TME | LED, SMD, 1206, green, 450÷2850mcd, 3.2x1.6x1.8mm, 70°, 2.9÷3.9V Min Qty: 1 | 0 |
|
$0.8700 / $1.4000 | RFQ |
DISTI #
HSMQ-C350
|
EBV Elektronik | CHIP,TOP MT,INGAN,GREEN (Alt: HSMQ-C350) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HSMQ-C350
HSMQ-C350 CAD Models
HSMQ-C350 Part Data Attributes
|
HSMQ-C350
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMQ-C350
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | SINGLE COLOR LED |