Part Details for HSMR-C110 by Broadcom Limited
Overview of HSMR-C110 by Broadcom Limited
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for HSMR-C110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0440
|
Newark | Led, Blue, 60Mcd, 473Nm, Led Color:Blue, Led Mounting:Smd, Led Case Size:-, Forward Current If:20Ma, Forward Voltage:3.4V, Wavelength Typ:473Nm, Luminous Intensity:60Mcd, Viewing Angle:130°, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Broadcom HSMR-C110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5544 |
|
$0.3570 / $0.4220 | Buy Now |
DISTI #
516-1808-1-ND
|
DigiKey | LED BLUE DIFF CHIP SMD R/A Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5858 In Stock |
|
$0.3072 / $1.0500 | Buy Now |
DISTI #
HSMR-C110
|
Avnet Americas | LED Uni-Color Blue 469nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMR-C110) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 / $0.3200 | Buy Now |
DISTI #
630-HSMR-C110
|
Mouser Electronics | Standard LEDs - SMD Blue Non-diffused 473nm 60mcd RoHS: Compliant | 13712 |
|
$0.3070 / $1.0500 | Buy Now |
DISTI #
HSMR-C110
|
Avnet Americas | LED Uni-Color Blue 469nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMR-C110) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 / $0.3200 | Buy Now |
DISTI #
HSMR-C110
|
TME | LED, SMD, 1204, blue, 18÷60mcd, 3.2x1.5x1mm, 130°, 3.4÷3.9V, 20mA Min Qty: 2 | 1718 |
|
$0.1840 / $0.6010 | Buy Now |
DISTI #
HSMR-C110
|
EBV Elektronik | LED Uni-Color Blue 469nm 2-Pin Chip LED T/R (Alt: HSMR-C110) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | EBV - 12000 |
|
Buy Now | |
DISTI #
8554722RL
|
element14 Asia-Pacific | LED, SMD, R/A, BLUE RoHS: Compliant Min Qty: 100 Container: Reel | 4849 |
|
$0.4623 / $0.4749 | Buy Now |
DISTI #
8554722
|
element14 Asia-Pacific | LED, SMD, R/A, BLUE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4849 |
|
$0.4623 / $1.1095 | Buy Now |
DISTI #
8554722RL
|
Farnell | LED, SMD, R/A, BLUE RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 4849 |
|
$0.4394 / $0.4520 | Buy Now |
Part Details for HSMR-C110
HSMR-C110 CAD Models
HSMR-C110 Part Data Attributes:
|
HSMR-C110
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMR-C110
Broadcom Limited
Single Color LED, Blue, Clear Untinted Nondiffused, 3.20 X 1.50 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.20 X 1.50 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SIDE VIEW, SUPPORTS INFRARED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
JESD-609 Code | e4 | |
Lens Type | CLEAR UNTINTED NONDIFFUSED | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 469 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Viewing Angle | 130 deg |