HSMR-C265
Description: SINGLE COLOR LED, BLUE, 1.25mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2

Overview of HSMR-C265 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HMC265LM3 Analog Devices Sub-Harmonic mix SMT, 20 - 31
LTC2654BCGN-H16#TRPBF Analog Devices 4x 16-/12-B R2R DACs w/ 10ppm
LTC2654BIGN-L16#PBF Analog Devices 4x 16-/12-B R2R DACs w/ 10ppm

Price & Stock for HSMR-C265 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7904
RFQ
Quest Components   6323
  • 1 $0.7980
  • 2,507 $0.2793
  • 5,372 $0.2394
$0.2394 / $0.7980 Buy Now
Quest Components   947
  • 1 $0.7980
  • 126 $0.3990
  • 502 $0.3192
$0.3192 / $0.7980 Buy Now

CAD Models for HSMR-C265 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMR-C265 by Avago Technologies

HSMR-C265
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
3.40 X 1.25 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
SUPPORTS INFRARED
Color
BLUE
Color@Wavelength
Blue
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
3.9 V
JESD-609 Code
e4
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Min
0.018 cd
Luminous Intensity-Nom
45.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR, 7 INCH
Peak Wavelength
469 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1.25 mm
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Pitch
2.9 mm
Viewing Angle
150 deg
Want to compare parts?
  1. HSMR-C265
    Avago Technologies
    SINGLE COLOR LED, BLUE, 1.25mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
    VS

Related Parts for HSMR-C265

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMR-C265 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMR-C265 by Avago Technologies

Select Manufacturer
Which Manufacturer of HSMR-C265 would you like to use for your alert(s)?
  • Please alert me when HSMR-C265 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMR-C265 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMR-C265 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMR-C265 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMR-C265.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMR-C265 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: