Part Details for HSMS-2700-TR1G by Avago Technologies
Overview of HSMS-2700-TR1G by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2700TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
5962-9227003MXA | Renesas Electronics Corporation | 16-BIT BUFFER/LINE DRIVER | |
UPA2700GR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Price & Stock for HSMS-2700-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2107 |
|
$0.2640 / $0.6600 | Buy Now |
Part Details for HSMS-2700-TR1G
HSMS-2700-TR1G CAD Models
HSMS-2700-TR1G Part Data Attributes
|
HSMS-2700-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-2700-TR1G
Avago Technologies
UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-2700-TR1G
This table gives cross-reference parts and alternative options found for HSMS-2700-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2700-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2700-TR1 | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2700-TR1G vs HSMS-2700-TR1 |
HSMS-2700-BLKG | UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMS-2700-TR1G vs HSMS-2700-BLKG |
HSMS-2700-BLK | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2700-TR1G vs HSMS-2700-BLK |
HSMS-2700-BLKG | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMS-2700-TR1G vs HSMS-2700-BLKG |
HSMS-2700 | TVS DIODE | Avago Technologies | HSMS-2700-TR1G vs HSMS-2700 |
HSMS-2700-TR2G | UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMS-2700-TR1G vs HSMS-2700-TR2G |
HSMS-2700-BLKG | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2700-TR1G vs HSMS-2700-BLKG |
HSMS-2700-TR1 | UNIDIRECTIONAL, SILICON, TVS DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2700-TR1G vs HSMS-2700-TR1 |
HSMS-2700 | Trans Voltage Suppressor Diode | Broadcom Limited | HSMS-2700-TR1G vs HSMS-2700 |
HSMS-2700-BLK | UNIDIRECTIONAL, SILICON, TVS DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2700-TR1G vs HSMS-2700-BLK |