Part Details for HSMS-2805 by Agilent Technologies Inc
Overview of HSMS-2805 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMS-2805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MIXER DIODE, SILICON | 967 |
|
$0.3000 / $1.0000 | Buy Now |
|
Win Source Electronics | Surface Mount RF Schottky Barrier Diodes | 12313 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for HSMS-2805
HSMS-2805 CAD Models
HSMS-2805 Part Data Attributes
|
HSMS-2805
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-2805
Agilent Technologies Inc
Mixer Diode, Silicon, SOT-143, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOT-143 | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Pulsed Input Power-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2805
This table gives cross-reference parts and alternative options found for HSMS-2805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2805-TR2 | Mixer Diode, Silicon, SOT-143, 4 PIN | Hewlett Packard Co | HSMS-2805 vs HSMS-2805-TR2 |
MA4CS101ETR3 | Mixer Diode, Silicon, SURFACE MOUNT PACKAGE-4 | MACOM | HSMS-2805 vs MA4CS101ETR3 |
HSMS-2805 | SILICON, MIXER DIODE, SOT-143, 4 PIN | Avago Technologies | HSMS-2805 vs HSMS-2805 |
HSMS-2805G | Mixer Diode, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2805 vs HSMS-2805G |
HSMS-2805-BLK | Mixer Diode, Silicon, SOT-143, 4 PIN | Broadcom Limited | HSMS-2805 vs HSMS-2805-BLK |
HSMS-2805-TR2 | SILICON, MIXER DIODE, SOT-143, 4 PIN | Avago Technologies | HSMS-2805 vs HSMS-2805-TR2 |
HSMS-2805-TR2 | Mixer Diode, Silicon, SOT-143, 4 PIN | Broadcom Limited | HSMS-2805 vs HSMS-2805-TR2 |
HSMS-2805G | SILICON, MIXER DIODE, SOT-143, 4 PIN | Avago Technologies | HSMS-2805 vs HSMS-2805G |
HSMS-2805-TR2G | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-4 | Broadcom Limited | HSMS-2805 vs HSMS-2805-TR2G |
HSMS-2805-BLKG | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-4 | Broadcom Limited | HSMS-2805 vs HSMS-2805-BLKG |