There are no models available for this part yet.
Overview of HSMS-2812-TR1 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-12MD | Rochester Electronics LLC | Replacement for Microchip part number 27C128-12MD. Buy from authorized manufacturer Rochester Electronics. | |
AD9628-125EBZ | Analog Devices | 12Bit 125Msps 1.8V Dual ADC EV | |
UPA2812T1L-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -30A 4.8Mohm 8Pin HVSON (3333) |
CAD Models for HSMS-2812-TR1 by Hewlett Packard Co
Part Data Attributes for HSMS-2812-TR1 by Hewlett Packard Co
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Capacitance-Max
|
1.2 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for HSMS-2812-TR1
This table gives cross-reference parts and alternative options found for HSMS-2812-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2812-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2812-BLKG | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMS-2812-TR1 vs HSMS-2812-BLKG |
HSMS-2812 | Mixer Diode, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2812-TR1 vs HSMS-2812 |
HSMS-2812 | Mixer Diode, Silicon | Hewlett Packard Co | HSMS-2812-TR1 vs HSMS-2812 |
HSMS-2812BLK | Mixer Diode, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2812-TR1 vs HSMS-2812BLK |
HSMS-2812-BLK | SILICON, MIXER DIODE | Avago Technologies | HSMS-2812-TR1 vs HSMS-2812-BLK |
HSMS-2812-TR2 | SILICON, MIXER DIODE | Avago Technologies | HSMS-2812-TR1 vs HSMS-2812-TR2 |
HSMS-2812-TR1 | Mixer Diode, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2812-TR1 vs HSMS-2812-TR1 |
HSMS-2812-BLKG | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | Agilent Technologies Inc | HSMS-2812-TR1 vs HSMS-2812-BLKG |
HSMS-2812-TR1G | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | Agilent Technologies Inc | HSMS-2812-TR1 vs HSMS-2812-TR1G |
HSMS-2812-TR2G | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMS-2812-TR1 vs HSMS-2812-TR2G |
Related Parts for HSMS-2812-TR1
-
HSMS-2812-TR1GMicrowave Mixer Diodes
-
BAS40-04-E3-08Rectifier Diodes
-
ATXMEGA128A4U-MHMicrocontrollers
-
R82EC3330AA70JFixed Capacitors
-
HUF76445P3Power Field-Effect Transistors
-
DW-08-14-G-D-880Headers and Edge Type Connectors
-
CRCW060327R4FKEAFixed Resistors
-
TLC27L2IDROperational Amplifiers
-
LNK354PNSwitching Regulator or Controllers