Part Details for HSMS-2815#L31 by Hewlett Packard Co
Overview of HSMS-2815#L31 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H28159-A | Coilcraft Inc | Telecom Transformer | |
CMT2-.8-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for HSMS-2815#L31
HSMS-2815#L31 CAD Models
HSMS-2815#L31 Part Data Attributes
|
HSMS-2815#L31
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMS-2815#L31
Hewlett Packard Co
SILICON, MIXER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pulsed Input Power-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2815#L31
This table gives cross-reference parts and alternative options found for HSMS-2815#L31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2815#L31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2815-BLK | SILICON, MIXER DIODE | Avago Technologies | HSMS-2815#L31 vs HSMS-2815-BLK |
HSMS-2815 | Mixer Diode, Silicon, SOT-143, 4 PIN | Broadcom Limited | HSMS-2815#L31 vs HSMS-2815 |
HSMS-2815BLK | Mixer Diode, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2815#L31 vs HSMS-2815BLK |
HSMS-2815-TR2G | Mixer Diode, Silicon, LEAD FREE PACKAGE4 | Agilent Technologies Inc | HSMS-2815#L31 vs HSMS-2815-TR2G |
HSMS-2815G | Mixer Diode, Silicon, SOT-143, 4 PIN | Broadcom Limited | HSMS-2815#L31 vs HSMS-2815G |
HSMS-2815-TR1G | Mixer Diode, Silicon, LEAD FREE PACKAGE4 | Agilent Technologies Inc | HSMS-2815#L31 vs HSMS-2815-TR1G |
HSMS-2815-BLKG | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-4 | Broadcom Limited | HSMS-2815#L31 vs HSMS-2815-BLKG |
HSMS-2815-TR1G | SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-4 | Avago Technologies | HSMS-2815#L31 vs HSMS-2815-TR1G |
HSMS-2815-TR1 | Mixer Diode, Silicon | Broadcom Limited | HSMS-2815#L31 vs HSMS-2815-TR1 |
HSMS-2815-TR2 | Mixer Diode, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2815#L31 vs HSMS-2815-TR2 |