There are no models available for this part yet.
Overview of HSMS-281K-TR1G by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-281KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-281KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1070-281KEB | Coilcraft Inc | General Purpose Inductor, |
CAD Models for HSMS-281K-TR1G by Avago Technologies
Part Data Attributes for HSMS-281K-TR1G by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Part Package Code
|
SC-70
|
Package Description
|
R-PDSO-G6
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Diode Capacitance-Max
|
0.2 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Forward Voltage-Max (VF)
|
0.41 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Current-Max
|
0.2 µA
|
Reverse Test Voltage
|
15 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Alternate Parts for HSMS-281K-TR1G
This table gives cross-reference parts and alternative options found for HSMS-281K-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-281K-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-281K-TR1G | Mixer Diode, Silicon, LEAD FREE, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-281K-TR1G vs HSMS-281K-TR1G |
HSMS-281K-TR2 | Mixer Diode, Ultra High Frequency, Silicon, SOT-363, 6 PIN | Hewlett Packard Co | HSMS-281K-TR1G vs HSMS-281K-TR2 |
HSMS-281K-TR2 | Mixer Diode, Ultra High Frequency, Silicon, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-281K-TR1G vs HSMS-281K-TR2 |
HSMS-281K-TR1 | Mixer Diode, Silicon, SC-70, 6 PIN | Broadcom Limited | HSMS-281K-TR1G vs HSMS-281K-TR1 |
HSMS-281K-BLK | Mixer Diode, Ultra High Frequency, Silicon, SOT-363, 6 PIN | Hewlett Packard Co | HSMS-281K-TR1G vs HSMS-281K-BLK |
HSMS-281K-BLK | Mixer Diode, Silicon, SC-70, 6 PIN | Broadcom Limited | HSMS-281K-TR1G vs HSMS-281K-BLK |
HSMS-281K-TR2 | Mixer Diode, Silicon, SC-70, 6 PIN | Broadcom Limited | HSMS-281K-TR1G vs HSMS-281K-TR2 |
HSMS-281K-BLK | SILICON, MIXER DIODE, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-281K-TR1G vs HSMS-281K-BLK |
HSMS-281K-BLKG | SILICON, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN | Avago Technologies | HSMS-281K-TR1G vs HSMS-281K-BLKG |
HSMS-281K-BLKG | Mixer Diode, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN | Broadcom Limited | HSMS-281K-TR1G vs HSMS-281K-BLKG |
Related Parts for HSMS-281K-TR1G
-
HMPS-2820-BLKMicrowave Mixer Diodes
-
HER301Rectifier Diodes
-
STM8AF5268TCXMicrocontrollers
-
FDA69N25Power Field-Effect Transistors
-
SZMM3Z18VT1GZener Diodes
-
LTC3414IFESwitching Regulator or Controllers
-
HSMP-3866-BLKGPIN Diodes
-
XCVU13P-2FLGA2577EField Programmable Gate Arrays
-
MGA-16316-TR1GRF/Microwave Amplifiers