Part Details for HSMS-2825#L31 by Hewlett Packard Co
Overview of HSMS-2825#L31 by Hewlett Packard Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2825A | Analog Devices | LT8390 Demo Board VOUT = 12V @ | |
ADM6328-25ARTZ-R7 | Analog Devices | 3-PIN ULTRA-LOW POWER RESET | |
72825LB10PFG | Renesas Electronics Corporation | 1K x 18 DualSync FIFO, 5.0V |
Price & Stock for HSMS-2825#L31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 1133 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | SILICON, MIXER DIODE | 906 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | SILICON, MIXER DIODE | 311 |
|
$0.4725 / $1.5750 | Buy Now |
|
Quest Components | SILICON, MIXER DIODE | 184 |
|
$0.5040 / $1.0800 | Buy Now |
Part Details for HSMS-2825#L31
HSMS-2825#L31 CAD Models
HSMS-2825#L31 Part Data Attributes
|
HSMS-2825#L31
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMS-2825#L31
Hewlett Packard Co
Mixer Diode, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pulsed Input Power-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |