Part Details for HSMS-2829-TR2G by Broadcom Limited
Overview of HSMS-2829-TR2G by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28290FBZ | Renesas Electronics Corporation | Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp | |
ISL28291FUZ | Renesas Electronics Corporation | Dual Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp | |
ISL28291FRUZ-T7 | Renesas Electronics Corporation | Dual Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp |
Price & Stock for HSMS-2829-TR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSMS-2829-TR2G
|
EBV Elektronik | Diode Schottky 15V 4-Pin(3+Tab) SOT-143 T/R (Alt: HSMS-2829-TR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HSMS-2829-TR2G
HSMS-2829-TR2G CAD Models
HSMS-2829-TR2G Part Data Attributes
|
HSMS-2829-TR2G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-2829-TR2G
Broadcom Limited
Mixer Diode, C Band, Silicon, LEAD FREE, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Case Connection | ANODE AND CATHODE | |
Configuration | CROSSOVER RING, 4 ELEMENTS | |
Diode Capacitance-Max | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-2829-TR2G
This table gives cross-reference parts and alternative options found for HSMS-2829-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2829-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2829BLK | Mixer Diode, C Band, Silicon, PLASTIC PACKAGE-4 | Agilent Technologies Inc | HSMS-2829-TR2G vs HSMS-2829BLK |
HSMS-2829-TR1G | SILICON, C BAND, MIXER DIODE, LEAD FREE, PLASTIC PACKAGE-4 | Avago Technologies | HSMS-2829-TR2G vs HSMS-2829-TR1G |
HSMS-2829-TR1 | Mixer Diode, Silicon | Broadcom Limited | HSMS-2829-TR2G vs HSMS-2829-TR1 |
HSMS-2829-TR1G | Mixer Diode, C Band, Silicon, PLASTIC PACKAGE-4 | Agilent Technologies Inc | HSMS-2829-TR2G vs HSMS-2829-TR1G |
HSMS-2829-TR1 | SILICON, MIXER DIODE | Avago Technologies | HSMS-2829-TR2G vs HSMS-2829-TR1 |
HSMS-2829-BLKG | Mixer Diode, C Band, Silicon, PLASTIC PACKAGE-4 | Agilent Technologies Inc | HSMS-2829-TR2G vs HSMS-2829-BLKG |
HSMS-2829-TR2 | Mixer Diode, Silicon, SOT-143, 4 PIN | Hewlett Packard Co | HSMS-2829-TR2G vs HSMS-2829-TR2 |
HSMS-2829G | Mixer Diode, Silicon, SOT-143, 4 PIN | Broadcom Limited | HSMS-2829-TR2G vs HSMS-2829G |
HSMS-2829-TR2G | SILICON, C BAND, MIXER DIODE, LEAD FREE, PLASTIC PACKAGE-4 | Avago Technologies | HSMS-2829-TR2G vs HSMS-2829-TR2G |
HSMS-2829-BLK | Mixer Diode, Silicon, SOT-143, 4 PIN | Hewlett Packard Co | HSMS-2829-TR2G vs HSMS-2829-BLK |