HSMS-285C
Description: MIXER DIODE

Overview of HSMS-285C by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM1285CRZ Analog Devices 3kV 2 Ch Dig. Isol Default Low
ADUM1285CRZ-RL7 Analog Devices 3kV 2 Ch Dig. Isol Default Low
AD8285CP-EBZ Analog Devices Eval Board for Radar Receive P

CAD Models for HSMS-285C by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMS-285C by Avago Technologies

HSMS-285C
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Operating Frequency-Max
5.8 GHz
Operating Frequency-Min
0.915 GHz
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
YES
Tangential Signal Sensitivity-Min
55 dBm
Technology
SCHOTTKY
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. HSMS-285C
    Avago Technologies
    MIXER DIODE
    VS

Related Parts for HSMS-285C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMS-285C by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMS-285C by Avago Technologies

Select Manufacturer
Which Manufacturer of HSMS-285C would you like to use for your alert(s)?
  • Please alert me when HSMS-285C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMS-285C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMS-285C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMS-285C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMS-285C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMS-285C by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: