-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, C Band, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSMS-286K-TR1G
|
EBV Elektronik | Diode RF Detector Schottky 4V 6-Pin SOT-363 T/R (Alt: HSMS-286K-TR1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMS-286K-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-286K-TR1G
Broadcom Limited
Mixer Diode, C Band, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
This table gives cross-reference parts and alternative options found for HSMS-286K-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-286K-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-286K-TR1 | SILICON, UHF-C BAND, MIXER DIODE | Avago Technologies | HSMS-286K-TR1G vs HSMS-286K-TR1 |
HSMS-286K-BLK | Mixer Diode, Ultra High Frequency to C Band, Silicon, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-286K-TR1G vs HSMS-286K-BLK |
HSMS-286K-TR2G | Mixer Diode, C Band, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN | Broadcom Limited | HSMS-286K-TR1G vs HSMS-286K-TR2G |
HSMS-286K-TR1G | SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN | Avago Technologies | HSMS-286K-TR1G vs HSMS-286K-TR1G |
HSMS-286K-BLKG | Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-286K-TR1G vs HSMS-286K-BLKG |
HSMS-286K-TR1 | Mixer Diode, Ultra High Frequency to C Band, Silicon, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-286K-TR1G vs HSMS-286K-TR1 |
HSMS-286K-TR2G | Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-286K-TR1G vs HSMS-286K-TR2G |
HSMS-286K-TR1 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-286K-TR1G vs HSMS-286K-TR1 |
HSMS-286K-BLK | SILICON, UHF-C BAND, MIXER DIODE | Avago Technologies | HSMS-286K-TR1G vs HSMS-286K-BLK |
HSMS-286K-TR2 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-286K-TR1G vs HSMS-286K-TR2 |