There are no models available for this part yet.
Overview of HSMS-286P-BLKG by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Energy and Power Systems
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54286PWPG4 | Texas Instruments | 4.5V to 28V Input, Dual 2A Output, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 85 | |
TPS54286PWP | Texas Instruments | 4.5V to 28V Input, Dual 2A Output, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 85 | |
TPS54286PWPR | Texas Instruments | 4.5V to 28V Input, Dual 2A Output, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 85 |
Price & Stock for HSMS-286P-BLKG by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC7446
|
Newark | Diode, Schottky, Smt, Sot-363 Rohs Compliant: Yes |Broadcom HSMS-286P-BLKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for HSMS-286P-BLKG by Broadcom Limited
Part Data Attributes for HSMS-286P-BLKG by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
R-PDSO-G6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Samacsys Manufacturer
|
Avago Technologies
|
Configuration
|
2 BANKS, SERIES CONNECTED, CENTRE TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Forward Voltage-Max (VF)
|
0.35 V
|
Frequency Band
|
C BAND
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
4
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Alternate Parts for HSMS-286P-BLKG
This table gives cross-reference parts and alternative options found for HSMS-286P-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-286P-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-286P-TR1 | Mixer Diode, Ultra High Frequency to C Band, Silicon, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-286P-BLKG vs HSMS-286P-TR1 |
HSMS-286P-TR2G | Mixer Diode, C Band, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN | Broadcom Limited | HSMS-286P-BLKG vs HSMS-286P-TR2G |
HSMS-286P-TR2 | Mixer Diode, Ultra High Frequency to C Band, Silicon, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-286P-BLKG vs HSMS-286P-TR2 |
HSMS-286P-BLK | SILICON, UHF-C BAND, MIXER DIODE | Avago Technologies | HSMS-286P-BLKG vs HSMS-286P-BLK |
HSMS-286P-TR2G | Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-286P-BLKG vs HSMS-286P-TR2G |
HSMS-286P-TR2 | Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-363, 6 PIN | Hewlett Packard Co | HSMS-286P-BLKG vs HSMS-286P-TR2 |
HSMS-286P-TR2 | SILICON, UHF-C BAND, MIXER DIODE | Avago Technologies | HSMS-286P-BLKG vs HSMS-286P-TR2 |
HSMS-286P-TR1G | Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SC-70, 6 PIN | Agilent Technologies Inc | HSMS-286P-BLKG vs HSMS-286P-TR1G |
HSMS-286P-BLKG | SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN | Avago Technologies | HSMS-286P-BLKG vs HSMS-286P-BLKG |
HSMS-286P-TR1 | SILICON, UHF-C BAND, MIXER DIODE | Avago Technologies | HSMS-286P-BLKG vs HSMS-286P-TR1 |
Related Parts for HSMS-286P-BLKG
-
HSMS-286P-TR2GMicrowave Mixer Diodes
-
HER108Rectifier Diodes
-
STM32L151CCT6Microcontrollers
-
4TCF680MAHFixed Capacitors
-
IRFS7437TRLPBFPower Field-Effect Transistors
-
UEC5-019-1-H-D-RA-1-AHeaders and Edge Type Connectors
-
HSM107STL-ETransient Suppressors
-
LNK304DN-TLSwitching Regulator or Controllers
-
ZHT431F01TALinear Regulator ICs