-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Clear Untinted Nondiffused, 1.2mm, 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2277-1-ND
|
DigiKey | LED RED CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7673 In Stock |
|
$0.1225 / $0.4500 | Buy Now |
DISTI #
HSMS-C120
|
Avnet Americas | LED Uni-Color Red 630nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMS-C120) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1142 / $0.1344 | Buy Now |
DISTI #
630-HSMS-C120
|
Mouser Electronics | Standard LEDs - SMD Chip R/angle Mt HER RoHS: Compliant | 5013 |
|
$0.1220 / $0.4500 | Buy Now |
|
Quest Components | 80 |
|
$0.2511 / $0.5580 | Buy Now | |
DISTI #
HSMS-C120
|
TME | LED, SMD, red, 2.8÷10mcd, 1.6x0.6x1mm, 130°, 2.1÷2.6V, 20mA, 52mW Min Qty: 5 | 0 |
|
$0.1210 / $0.3170 | RFQ |
DISTI #
HSMS-C120
|
EBV Elektronik | LED Uni-Color Red 630nm 2-Pin Chip LED T/R (Alt: HSMS-C120) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 40000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMS-C120
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-C120
Broadcom Limited
Single Color LED, High Efficiency Red, Clear Untinted Nondiffused, 1.2mm, 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SIDE VIEW, SUPPORTS INFRARED | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | CLEAR UNTINTED NONDIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Viewing Angle | 155 deg |