Part Details for HSMS-H670 by Hewlett Packard Co
Overview of HSMS-H670 by Hewlett Packard Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
LMH6702WGFQMLV | Texas Instruments | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 10-CFP -55 to 125 | |
LMH6703MAX/NOPB | Texas Instruments | 1.2 GHz, Low Distortion Op Amp with Shutdown 8-SOIC -40 to 85 |
Price & Stock for HSMS-H670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 1200 |
|
$0.1350 / $0.6750 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.27 mm | 4787 |
|
Buy Now | |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.27 mm | 960 |
|
$0.1800 / $0.9000 | Buy Now |
Part Details for HSMS-H670
HSMS-H670 CAD Models
HSMS-H670 Part Data Attributes
|
HSMS-H670
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMS-H670
Hewlett Packard Co
Single Color LED, High Efficiency Red, Diffused, 1.27mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 639 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.27 mm | |
Surface Mount | YES | |
Viewing Angle | 165 deg |