Part Details for HSMU-A100-S4WJ1 by Avago Technologies
Overview of HSMU-A100-S4WJ1 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HSMU-A100-S4WJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1818 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, AMBER YELLOW, 2.2 mm | 1454 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for HSMU-A100-S4WJ1
HSMU-A100-S4WJ1 CAD Models
HSMU-A100-S4WJ1 Part Data Attributes
|
HSMU-A100-S4WJ1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMU-A100-S4WJ1
Avago Technologies
SINGLE COLOR LED, AMBER YELLOW, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | AMBER YELLOW | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 315.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 594 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMU-A100-S4WJ1
This table gives cross-reference parts and alternative options found for HSMU-A100-S4WJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMU-A100-S4WJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMU-A100-S4WJ1 | Single Color LED, Amber Yellow, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Broadcom Limited | HSMU-A100-S4WJ1 vs HSMU-A100-S4WJ1 |