Part Details for HSMV-A100-T00J1 by Avago Technologies
Overview of HSMV-A100-T00J1 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for HSMV-A100-T00J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29408 |
|
RFQ |
Part Details for HSMV-A100-T00J1
HSMV-A100-T00J1 CAD Models
HSMV-A100-T00J1 Part Data Attributes
|
HSMV-A100-T00J1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMV-A100-T00J1
Avago Technologies
SINGLE COLOR LED, RED ORANGE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.285 cd | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 623 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |