Part Details for HSMW-B191 by Broadcom Limited
Overview of HSMW-B191 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HSMW-B191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMW-B191-ND
|
DigiKey | LED BLUE DIFFUSED 0603 SMD Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HSMW-B191
|
EBV Elektronik | LED Uni-Color White 2-Pin Chip LED T/R (Alt: HSMW-B191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HSMW-B191
HSMW-B191 CAD Models
HSMW-B191 Part Data Attributes
|
HSMW-B191
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMW-B191
Broadcom Limited
Single Color LED, Bluish White, Untinted Diffused, 1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUISH WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 110.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 140 deg |
Alternate Parts for HSMW-B191
This table gives cross-reference parts and alternative options found for HSMW-B191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMW-B191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMW-B191 | SINGLE COLOR LED, BLUISH WHITE, 1mm | Avago Technologies | HSMW-B191 vs HSMW-B191 |