Part Details for HSMW-C020 by Broadcom Limited
Overview of HSMW-C020 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EMX590C02000BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card |
Price & Stock for HSMW-C020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMW-C020CT-ND
|
DigiKey | LED WHITE 0603 SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35566 In Stock |
|
$0.3212 / $1.2500 | Buy Now |
DISTI #
HSMW-C020
|
Avnet Americas | LED Chip White x=0.33/y=0.33 10mA 2-Pin 0603 T/R - Bulk (Alt: HSMW-C020) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2992 / $0.3520 | Buy Now |
DISTI #
630-HSMW-C020
|
Mouser Electronics | Standard LEDs - SMD Chip,Top Mt,InGaN,White RoHS: Compliant | 0 |
|
$0.3220 | Order Now |
DISTI #
HSMW-C020
|
EBV Elektronik | LED Chip White x=0.33/y=0.33 10mA 2-Pin 0603 T/R (Alt: HSMW-C020) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |