-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2184
|
Newark | Led, White, 45Mcd, Rectnglr, 3.15V, Led Color:White, Led Mounting:Smd, Bulb Size:-, Forward Current If:5Ma, Forward Voltage:3.15V, Luminous Intensity:45Mcd, Viewing Angle:175°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Broadcom HSMW-C230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.5120 | Buy Now |
DISTI #
HSMW-C230-ND
|
DigiKey | LED WHITE CHIP SMD Min Qty: 160000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3364 | Buy Now |
DISTI #
HSMW-C230
|
Avnet Americas | LED Chip White 10mA 2-Pin SMD T/R (Alt: HSMW-C230) RoHS: Compliant Min Qty: 160000 Package Multiple: 160000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.3128 / $0.3680 | Buy Now |
DISTI #
630-HSMW-C230
|
Mouser Electronics | Standard LEDs - SMD Chip,R/angle Mt InGaN,White RoHS: Compliant | 0 |
|
$0.3370 | Order Now |
DISTI #
HSMW-C230
|
TME | LED, SMD, 0402, white cold, 45mcd, 175°, 5mA, 2.55÷3.15V, 31mW Min Qty: 1 | 2173 |
|
$0.6200 / $1.1360 | Buy Now |
DISTI #
HSMW-C230
|
EBV Elektronik | LED Chip White 10mA 2-Pin SMD T/R (Alt: HSMW-C230) RoHS: Compliant Min Qty: 160000 Package Multiple: 160000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMW-C230
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMW-C230
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | SINGLE COLOR LED |