There are no models available for this part yet.
Overview of HSMY-C150. by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | A/D Converter |
Price & Stock for HSMY-C150. by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92K0459
|
Newark | Led, 3.2Mm X 1.6Mm, Yellow, 8Mcd/589Nm, Led Color:Yellow, Led Mounting:Smd, Led Case Size:1206 [3216 Metric], Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:589Nm, Luminous Intensity:8Mcd, Viewing Angle:170° Rohs Compliant: Yes |Broadcom HSMY-C150. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16652 |
|
$0.1090 / $0.5410 | Buy Now |