-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, YELLOW, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | A/D Converter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16202 |
|
RFQ | ||
|
Bristol Electronics | 13203 |
|
RFQ | ||
|
Bristol Electronics | 8259 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 3000 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 1740 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Diffused | 20996 |
|
$0.0568 / $0.1892 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Diffused | 11760 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Diffused | 10562 |
|
$0.0828 / $0.4730 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Diffused | 2400 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Diffused | 1392 |
|
$0.0800 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMY-C150
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMY-C150
Avago Technologies
SINGLE COLOR LED, YELLOW, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 589 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 170 deg |
This table gives cross-reference parts and alternative options found for HSMY-C150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMY-C150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMY-C150 | Single Color LED, Yellow, Untinted Diffused, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HSMY-C150 vs HSMY-C150 |