-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMY-C197CT-ND
|
DigiKey | LED YELLOW DIFFUSED CHIP SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8867 In Stock |
|
$0.0770 / $0.4000 | Buy Now |
DISTI #
HSMY-C197
|
Avnet Americas | LED Uni-Color Yellow 589nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMY-C197) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0832 | Buy Now |
DISTI #
630-HSMY-C197
|
Mouser Electronics | Standard LEDs - SMD Yellow Clr Diffused 586nm 8mcd RoHS: Compliant | 47721 |
|
$0.0770 / $0.4000 | Buy Now |
DISTI #
HSMY-C197
|
Avnet Americas | LED Uni-Color Yellow 589nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMY-C197) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0832 | Buy Now |
DISTI #
HSMY-C197
|
TME | LED, SMD, 0603, yellow, 2.8÷8mcd, 1.6x0.8x0.4mm, 130°, 2.1÷2.6V Min Qty: 2 | 2588 |
|
$0.1410 / $0.5220 | Buy Now |
DISTI #
HSMY-C197
|
EBV Elektronik | LED Uni-Color Yellow 589nm 2-Pin Chip LED T/R (Alt: HSMY-C197) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMY-C197
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMY-C197
Broadcom Limited
Single Color LED, Yellow, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 0.80 MM, 0.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 589 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 130 deg |