Part Details for HSP0076A by Huashuo Semiconductor
Overview of HSP0076A by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSP0076A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 308A 429W 1.8m10V30A 4V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 983 |
|
$1.4902 / $2.4713 | Buy Now |