Part Details for HSP0614M10Y by STMicroelectronics
Overview of HSP0614M10Y by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSP0614M10Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | AUTOMOTIVE 4-LINE ESD PROTECTION FOR HIGH SPEED LINES Trans Voltage Suppressor Diode, 3V V(RWM), Unidirectional, 1 Element, Silicon RoHS: Compliant | Europe - 9000 |
|
RFQ |
Part Details for HSP0614M10Y
HSP0614M10Y CAD Models
Resources and Additional Insights for HSP0614M10Y
Reference Designs related to HSP0614M10Y
-
USB Type-C and USB Power Delivery
The AEKD-USBTYPEC1 demo kit allows for the evaluation of the USB Power Delivery protocol stack version 2.0 implemented on the ASIL-B automotive grade 32-bit Power Architecture® microcontroller.<p>The kit is composed of the following boards: SPC58 MCU board with CAN, LIN, Ethernet among others and an interface board hosting two USB Type-C controllers (STUSB1702) for two separate ports. On top of the interface board, a specific connector is provided for external power boards able to extend available power profiles (PDOs). Together with this, an easily customizable software is provided: the software runs parallel tasks on a free real-time operating system (RTOS).