Part Details for HSR-023RT-0003 (ALTERNATE: HSR-023RT-0515-SP-SL) by HSI Sensing
Overview of HSR-023RT-0003 (ALTERNATE: HSR-023RT-0515-SP-SL) by HSI Sensing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSR-023RT-0003 (ALTERNATE: HSR-023RT-0515-SP-SL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70168935
|
RS | Reed Switch, 100VDC, 0.25A, 60 Hz, 0.15 Ohms, 125 C, -40 C, Ruthenium or Rhodium | HSI Sensing HSR-023RT-0003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 / $5.4600 | RFQ |