Part Details for HSTL16918DGG by NXP Semiconductors
Overview of HSTL16918DGG by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTL16918DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 158 |
|
$10.7147 / $13.7761 | Buy Now |
Part Details for HSTL16918DGG
HSTL16918DGG CAD Models
HSTL16918DGG Part Data Attributes:
|
HSTL16918DGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HSTL16918DGG
NXP Semiconductors
IC HSTL SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48, FF/Latch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HSTL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | LOW LEVEL | |
Width | 6.1 mm |
Alternate Parts for HSTL16918DGG
This table gives cross-reference parts and alternative options found for HSTL16918DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSTL16918DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSTL16918DGG-T | IC HSTL SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO48, PLASTIC, SOT362-1, TSSOP-48, FF/Latch | NXP Semiconductors | HSTL16918DGG vs HSTL16918DGG-T |
935270253118 | IC LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, FF/Latch | NXP Semiconductors | HSTL16918DGG vs 935270253118 |
HSTL16918DGG,512 | HSTL16918DGG | NXP Semiconductors | HSTL16918DGG vs HSTL16918DGG,512 |