Part Details for HSZ222MAQSDFKR by Vishay Intertechnologies
Overview of HSZ222MAQSDFKR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSZ222MAQSDFKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K2656
|
Newark | Hsz 500V 2,2Nf ±20% K2000 E3 |Vishay HSZ222MAQSDFKR Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 | Buy Now |
DISTI #
HSZ222MAQSDFKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 2200 pF, 500 V, ± 20%, Y5T, 7.5 mm, PC Pin - Bulk (Alt: HSZ222MAQSDFKR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1851 / $0.3288 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.2560 | Buy Now |
DISTI #
HSZ222MAQSDFKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 2200 pF, 500 V, � 20%, Y5T, 7.5 mm, PC Pin (Alt: HSZ222MAQSDFKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |