HT-150UYG
Description: Single Color LED, Ultra Bright Yellow Green, 2mm

Overview of HT-150UYG by Harvatek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for HT-150UYG by Harvatek Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5242
RFQ
Quest Components LED UNI-COLOR, YELLOW/GREEN, 574NM, 2-PIN, SMD 1220
  • 1 $0.2100
  • 58 $0.1400
  • 358 $0.1120
$0.1120 / $0.2100 Buy Now

CAD Models for HT-150UYG by Harvatek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HT-150UYG by Harvatek Corporation

HT-150UYG
Harvatek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARVATEK CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
ULTRA BRIGHT YELLOW GREEN
Color@Wavelength
Green-Yellow
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.4 V
Luminous Intensity-Nom
60.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
BULK
Peak Wavelength
574 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
2 mm
Surface Mount
YES
Terminal Pitch
3.5 mm
Viewing Angle
140 deg
Want to compare parts?
  1. HT-150UYG
    Harvatek Corporation
    Single Color LED, Ultra Bright Yellow Green, 2mm
    VS

Related Parts for HT-150UYG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT-150UYG by Harvatek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT-150UYG by Harvatek Corporation

Select Manufacturer
Which Manufacturer of HT-150UYG would you like to use for your alert(s)?
  • Please alert me when HT-150UYG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HT-150UYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT-150UYG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HT-150UYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT-150UYG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT-150UYG by Harvatek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: