Part Details for HT0J827M0609PC by Shenzhen Honor Electronic Co Ltd
Overview of HT0J827M0609PC by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT0J827M0609PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6.3V 820uF ��20% 16m�� 1.45A Plugin,D6.3xL9mm Solid Capacitors ROHS | 985 |
|
$0.0708 / $0.1342 | Buy Now |
|
LCSC | 6.3V 820uF 20% 16m 1.45A PluginD6.3xL9mm Solid Capacitors ROHS | 985 |
|
$0.0686 / $0.1301 | Buy Now |