Part Details for HT1E337M5511PC by Shenzhen Honor Electronic Co Ltd
Overview of HT1E337M5511PC by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT1E337M5511PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 25V 330uF ��20% 35m�� 1.59A Plugin,D5.5xL11.5mm Solid Capacitors ROHS | 450 |
|
$0.0805 / $0.1524 | Buy Now |
|
LCSC | 25V 330uF 20% 35m 1.59A PluginD5.5xL11.5mm Solid Capacitors ROHS | 450 |
|
$0.0780 / $0.1478 | Buy Now |