Part Details for HT1E567M0811PC by Shenzhen Honor Electronic Co Ltd
Overview of HT1E567M0811PC by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT1E567M0811PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 25V 560uF ��20% 20m�� 2.42A Plugin,D8xL11.5mm Solid Capacitors ROHS | 315 |
|
$0.1061 / $0.2012 | Buy Now |
|
LCSC | 25V 560uF 20% 20m 2.42A PluginD8xL11.5mm Solid Capacitors ROHS | 315 |
|
$0.1029 / $0.1951 | Buy Now |